337-033-541-612

Heilind Number:EDA337-033-541-612
Manufacturer:EDAC
Manufacturer Number:337-033-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a contact pitch of .156 inches and a row spacing of .2 inches. Its single-row design offers 33 positions for efficient signal transmission, while the Copper Alloy contacts ensure reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in extreme operating conditions, with a wide temperature range of -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, this connector's Straight mount orientation and 3A amperage make it a versatile and dependable choice for your connectivity needs. Explore our range of PCB connectors and elevate your assembly projects with ease.