337-033-541-658

Heilind Number:EDA337-033-541-658
Manufacturer:EDAC
Manufacturer Number:337-033-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row layout with 33 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity, order now.