337-033-541-668

Heilind Number:EDA337-033-541-668
Manufacturer:EDAC
Manufacturer Number:337-033-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it boasts a vibrant Green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 33 contact positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connection solutions with this essential component.