337-033-541-678

Heilind Number:EDA337-033-541-678
Manufacturer:EDAC
Manufacturer Number:337-033-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-678

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Its single-row design and 33 positions offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in extreme environments. Elevate your PCB connectivity with this essential component.