337-033-542-101

Heilind Number:EDA337-033-542-101
Manufacturer:EDAC
Manufacturer Number:337-033-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 33 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's performance with this essential component.