337-033-542-102

Heilind Number:EDA337-033-542-102
Manufacturer:EDAC
Manufacturer Number:337-033-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 33 positions, it ensures efficient power transmission at an amperage of 3A. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Whether for personal projects or professional applications, this connector is a versatile solution for your connectivity needs.