337-033-542-103

Heilind Number:EDA337-033-542-103
Manufacturer:EDAC
Manufacturer Number:337-033-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for efficiency, it boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, this connector offers seamless integration into your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for streamlined performance.