337-033-542-112

Heilind Number:EDA337-033-542-112
Manufacturer:EDAC
Manufacturer Number:337-033-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color but also offers superior functionality. With an amperage of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Its single-row configuration, along with copper alloy contact material, guarantees seamless power transmission across all 33 positions. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight-mounted or angled, this connector accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Explore the possibilities with our Card Edge Connector today.