337-033-542-603

Heilind Number:EDA337-033-542-603
Manufacturer:EDAC
Manufacturer Number:337-033-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and reliable connections. Its single-row design with 33 positions and a pitch of .156 inches offers ample room for seamless board-to-board integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.