337-033-542-604

Heilind Number:EDA337-033-542-604
Manufacturer:EDAC
Manufacturer Number:337-033-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 33 positions and a pitch of .156 inches, ensuring reliable contact and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety in all applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector allows for easy installation and space-saving on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.