337-033-542-607

Heilind Number:EDA337-033-542-607
Manufacturer:EDAC
Manufacturer Number:337-033-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector boasts exceptional durability and reliability. Its sleek design, featuring a single row of 33 copper alloy contacts, ensures seamless data transmission and power delivery. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component and experience enhanced performance like never before.