337-033-542-658

Heilind Number:EDA337-033-542-658
Manufacturer:EDAC
Manufacturer Number:337-033-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures longevity and reliability in any application. With a single row layout and a total of 33 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're a professional engineer or a DIY enthusiast, our Card Edge Connector is a must-have component for your electronic projects.