337-033-542-678

Heilind Number:EDA337-033-542-678
Manufacturer:EDAC
Manufacturer Number:337-033-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-542-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it seamlessly integrates into your PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 33 positions offer ample room for multiple components. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.