337-033-544-101

Heilind Number:EDA337-033-544-101
Manufacturer:EDAC
Manufacturer Number:337-033-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a vibrant green color and a sleek design. With an amperage rating of 3 A, it offers reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. It boasts a single row layout with 33 positions, perfect for efficient board-to-board connections. The contact material is made of Copper Alloy, guaranteeing superior conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Enjoy seamless connectivity with this essential component in the Cards and Connectors category.