337-033-544-103

Heilind Number:EDA337-033-544-103
Manufacturer:EDAC
Manufacturer Number:337-033-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, designed for seamless integration onto PCBs, boasts a single row of 33 positions for efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing in a sleek green finish. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure attachment and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for reliability in various environments. Ideal for industrial applications, it guarantees longevity and performance for your PCB setups. Trust in our connector to streamline your connectivity needs with ease.