337-033-544-108

Heilind Number:EDA337-033-544-108
Manufacturer:EDAC
Manufacturer Number:337-033-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a single row layout with 33 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Perfect for board-to-board applications, the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance.