337-033-544-158

Heilind Number:EDA337-033-544-158
Manufacturer:EDAC
Manufacturer Number:337-033-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts a single row layout with 33 positions, each crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in this connector for efficient board-to-board connections in your electronic applications.