337-033-544-168

Heilind Number:EDA337-033-544-168
Manufacturer:EDAC
Manufacturer Number:337-033-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 33 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting reliability even in challenging environments. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation onto your board, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics project. Upgrade your connectivity solution today.