337-033-544-603

Heilind Number:EDA337-033-544-603
Manufacturer:EDAC
Manufacturer Number:337-033-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing perfect for secure installations. With a single row configuration and a total of 33 positions, this connector guarantees seamless and efficient data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.