337-033-544-604

Heilind Number:EDA337-033-544-604
Manufacturer:EDAC
Manufacturer Number:337-033-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-604

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity options. Each contact is made from robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide array of projects. Elevate your circuitry with this essential component.