337-033-544-612

Heilind Number:EDA337-033-544-612
Manufacturer:EDAC
Manufacturer Number:337-033-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 33 positions, offering ample connectivity options. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both longevity and visual appeal. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. The precise pitch and row spacing of .156 in and .2 in, respectively, facilitate easy and secure PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it an essential component in your PCB assembly projects. Elevate your connectivity solutions with this versatile Card Edge Connector.