337-033-544-658

Heilind Number:EDA337-033-544-658
Manufacturer:EDAC
Manufacturer Number:337-033-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector delivers a reliable 3A current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability. With a single row layout and 33 positions, it offers seamless integration for your projects. The contact material of Copper Alloy guarantees excellent conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating between -40°C to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for Board to Board connections.