337-033-544-668

Heilind Number:EDA337-033-544-668
Manufacturer:EDAC
Manufacturer Number:337-033-544-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek shade of green. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, this connector offers seamless compatibility for your electronic projects. The copper alloy contacts ensure reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.