337-033-544-678

Heilind Number:EDA337-033-544-678
Manufacturer:EDAC
Manufacturer Number:337-033-544-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-544-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The straight mount orientation and 33 positions make it easy to install and connect. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications in the electronics industry. Trust in this high-quality connector for efficient board-to-board connectivity.