337-033-558-102

Heilind Number:EDA337-033-558-102
Manufacturer:EDAC
Manufacturer Number:337-033-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 33 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality in any environment. Elevate your electronic setups with this high-quality connector.