337-033-558-103

Heilind Number:EDA337-033-558-103
Manufacturer:EDAC
Manufacturer Number:337-033-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration in PCB setups, this component boasts a single row layout with 33 positions, ideal for efficient data transmission. Crafted with precision, it features copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for versatile installation, while its 3A amperage rating guarantees reliable power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.