337-033-558-104

Heilind Number:EDA337-033-558-104
Manufacturer:EDAC
Manufacturer Number:337-033-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it guarantees both robustness and conductivity. The vibrant green color adds a touch of visual distinction, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, a reliable choice for professionals in the field.