337-033-558-107

Heilind Number:EDA337-033-558-107
Manufacturer:EDAC
Manufacturer Number:337-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The green color and right-angle mount orientation offer easy identification and installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your board-to-board connections with this essential component.