337-033-558-108

Heilind Number:EDA337-033-558-108
Manufacturer:EDAC
Manufacturer Number:337-033-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-108

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 33 positions, ensuring seamless connection between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient PCB layout. With a right-angle mount orientation, it offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronic industry. Trust in its quality for streamlined board-to-board connectivity.