337-033-558-112

Heilind Number:EDA337-033-558-112
Manufacturer:EDAC
Manufacturer Number:337-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it not only offers a visually pleasing touch but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row layout and 33 positions, it provides ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it fits snugly in tight spaces. Whether in extreme cold or heat, its wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB connectivity with this essential component.