337-033-558-168

Heilind Number:EDA337-033-558-168
Manufacturer:EDAC
Manufacturer Number:337-033-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this single-row connector ensures reliable performance. Crafted with precision, it features Copper Alloy contacts, a .156-inch pitch, and .2-inch row spacing, accommodating 33 positions for seamless board-to-board connections. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications in electronics and beyond. Elevate your connectivity game with this essential component.