337-033-558-603

Heilind Number:EDA337-033-558-603
Manufacturer:EDAC
Manufacturer Number:337-033-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-603

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 33 positions, it provides ample connectivity for your circuit board. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation makes it easy to install, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for demanding applications in the electronics industry, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.