337-033-558-604

Heilind Number:EDA337-033-558-604
Manufacturer:EDAC
Manufacturer Number:337-033-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance. With a single row configuration and a total of 33 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments, making it a must-have in your inventory. Explore the limitless possibilities of seamless connectivity with our Card Edge Connector.