337-033-558-607

Heilind Number:EDA337-033-558-607
Manufacturer:EDAC
Manufacturer Number:337-033-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-607

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 3 A and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 33 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it accommodates a wide operating temperature range of -40 to 105 °C. Elevate your connectivity experience with this essential component.