337-033-558-608

Heilind Number:EDA337-033-558-608
Manufacturer:EDAC
Manufacturer Number:337-033-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed in a sleek green color, it not only adds a pop of vibrancy to your setup but also ensures a reliable 3A power supply. Crafted with precision, the housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row of 33 copper alloy contact positions, each with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your connector game with this essential component for your electronic projects.