337-033-558-612

Heilind Number:EDA337-033-558-612
Manufacturer:EDAC
Manufacturer Number:337-033-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 33 positions, perfect for seamless board-to-board integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.