337-033-558-658

Heilind Number:EDA337-033-558-658
Manufacturer:EDAC
Manufacturer Number:337-033-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-658

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this single-row connector features 33 positions with a .156-inch pitch, facilitating efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding industrial environments. The right-angle mount orientation offers versatile installation options, while the broad operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications.Upgrade your PCB assemblies with this high-quality connector, a crucial component for seamless board-to-board connections.