337-033-558-668

Heilind Number:EDA337-033-558-668
Manufacturer:EDAC
Manufacturer Number:337-033-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-668

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a single row layout with 33 positions, ensuring seamless compatibility with a variety of devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures efficient signal transmission. Its right-angle mount orientation makes installation a breeze, perfect for space-constrained applications. Trust in this essential component for your connectivity needs.