337-033-558-678

Heilind Number:EDA337-033-558-678
Manufacturer:EDAC
Manufacturer Number:337-033-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for your board-to-board connectivity needs. Elevate your system's efficiency with this essential component.