337-033-559-101

Heilind Number:EDA337-033-559-101
Manufacturer:EDAC
Manufacturer Number:337-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission, with a maximum amperage of 3 A. The Copper Alloy contact material guarantees efficient signal transfer, while the 1-row design with 33 positions offers ample connectivity options. With a pitch of .156 in and row spacing of .2 in, it's perfect for seamless integration on your PCB. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various environments. Upgrade your connectivity with this essential component.