337-033-559-102

Heilind Number:EDA337-033-559-102
Manufacturer:EDAC
Manufacturer Number:337-033-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a single row layout with 33 positions, offering ample space for versatile applications. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity and signal integrity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust this connector to deliver superior performance and longevity in your electronic projects.