337-033-559-103

Heilind Number:EDA337-033-559-103
Manufacturer:EDAC
Manufacturer Number:337-033-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color not only adds a touch of visual appeal but also ensures easy identification on the board. With an amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring a single row design with 33 positions, it allows for efficient signal routing. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation facilitates convenient installation on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Trust in our high-quality product for seamless board-to-board connections in your electronic systems.