337-033-559-107

Heilind Number:EDA337-033-559-107
Manufacturer:EDAC
Manufacturer Number:337-033-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a sleek green exterior and a single row design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. Crafted with precision, it features 33 positions, each made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronic projects that demand both efficiency and durability. Trust in our connector to streamline your PCB connections with precision and ease.