337-033-559-108

Heilind Number:EDA337-033-559-108
Manufacturer:EDAC
Manufacturer Number:337-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-108

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 33 positions, it offers ample room for your connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Engineered for versatility, it can be mounted at a right angle for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.