337-033-559-112

Heilind Number:EDA337-033-559-112
Manufacturer:EDAC
Manufacturer Number:337-033-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 33 positions, perfect for a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The green color adds a touch of versatility, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of products for more options in PCB connectors.