337-033-559-158

Heilind Number:EDA337-033-559-158
Manufacturer:EDAC
Manufacturer Number:337-033-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green, designed for seamless integration. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring a single row layout with 33 positions, the Copper Alloy contacts offer superior conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Right Angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for high-quality solutions in PCB connectivity.