337-033-559-602

Heilind Number:EDA337-033-559-602
Manufacturer:EDAC
Manufacturer Number:337-033-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions and a right-angle mount orientation, optimizing space efficiency and facilitating easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures robust and reliable performance even in demanding environments. With a color-coded green design, it not only stands out visually but also offers quick identification on the board. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while an amperage rating of 3 A supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component, delivering both quality and functionality.