337-033-559-603

Heilind Number:EDA337-033-559-603
Manufacturer:EDAC
Manufacturer Number:337-033-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a vibrant Green color and a single row layout with 33 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a copper alloy contact material and a .156-inch pitch, it guarantees efficient signal transfer. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your board-to-board connections with this essential component.