337-033-559-604

Heilind Number:EDA337-033-559-604
Manufacturer:EDAC
Manufacturer Number:337-033-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, its right angle mount orientation ensures efficient space utilization. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With 33 positions and a pitch of .156 inches, it offers ample connectivity options, while its compact design and .2-inch row spacing ensure optimal board real estate utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic projects. Elevate your PCB assembly with this essential component.