337-033-559-607

Heilind Number:EDA337-033-559-607
Manufacturer:EDAC
Manufacturer Number:337-033-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row with 33 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector for dependable and efficient electronic assembly.